Honeywell VC3D4K technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 12.7mm |
| Military Standard | Not |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VC3D4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
