Honeywell VC5E100< technical specifications.
| Body Material | Ceramic |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VC5E100< to view detailed technical specifications.
No datasheet is available for this part.