Honeywell VC5E12 technical specifications.
| Diameter | 7.01mm |
| Length | 25.4mm |
| Resistance | 12R |
| Series | VC |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VC5E12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
