Honeywell VF401 technical specifications.
| Bandwidth | 3kHz |
| Package/Case | Radial |
| Depth | 1.57mm |
| Length | 4.06mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Nominal Supply Current | 8.4mA |
| Operating Supply Current | 16.8mA |
| Operating Supply Voltage | 16V |
| Output Current | 18mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VF401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
