Honeywell VK160W150 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On |
| Product Length (mm) | 266.7 |
| Product Depth (mm) | 25.58 |
| Resistance Value | 150Ohm |
| Tolerance | 5% |
| Technology | Wirewound |
| Case Style | Vitreous Enamel |
| Cage Code | 1SY54 |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell VK160W150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.