Honeywell VP25K2000 technical specifications.
| Package/Case | Conformal |
| Construction | Tubular |
| Length | 50.8mm |
| Military Standard | Not |
| Resistance | 2kR |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VP25K2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.