Honeywell VP50K1 technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Depth | 14.27mm |
| Length | 101.6mm |
| Military Standard | Not |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VP50K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.