Honeywell VP50KA150 technical specifications.
| Package/Case | Molded |
| Construction | Tubular |
| Length | 101.6mm |
| Military Standard | Not |
| Resistance | 150R |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VP50KA150 to view detailed technical specifications.
No datasheet is available for this part.