
The VX10 is a PIN PLUNGER actuator with a switch function of Off-Mom, rated for 24V DC and 15mA current. It has a nominal supply current of 15mA and an operating force of 10gf. The actuator is designed for chassis mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Honeywell VX10 technical specifications.
| Actuator Type | PIN PLUNGER |
| Current Rating | 15mA |
| Height | 15.8mm |
| Lead Free | Contains Lead |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Current | 15mA |
| Operating Force | 10gf |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | VX |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VX10 to view detailed technical specifications.
No datasheet is available for this part.
