The VX10-A3 is a SPST off-momentary switch rated for 15mA at 24V DC. It features a chassis mount design and operates within a temperature range of -40°C to 70°C. The switch has been approved by UL and CSA. It is available in bulk packaging with 10 units per package.
Honeywell VX10-A3 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 15mA |
| Current Rating | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 3gf |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | VX |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VX10-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.