
Honeywell VX10-F8 technical specifications.
| Max Current Rating | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VX10-F8 to view detailed technical specifications.
No datasheet is available for this part.
