Honeywell VX12-A1 technical specifications.
| Max Current Rating | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VX12-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.