The VX13 is a chassis mount switch with a SPST off-mom configuration, rated for 15mA and 24V DC. It operates within a temperature range of -40°C to 70°C. The switch is packaged in bulk and features a termination of connector type.
Honeywell VX13 technical specifications.
| Current Rating | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 10gf |
| Packaging | Bulk |
| Series | VX |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VX13 to view detailed technical specifications.
No datasheet is available for this part.