The VX13-C1 is a chassis mount switch from Honeywell with a current rating of 15mA and a maximum operating temperature of 70°C. It has a switch function of off-mom and a throw configuration of SPST. The switch is rated for 24V DC and is packaged in bulk. It is designed for use in general applications and has a series designation of VX.
Honeywell VX13-C1 technical specifications.
| Current Rating | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 12gf |
| Packaging | Bulk |
| Series | VX |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VX13-C1 to view detailed technical specifications.
No datasheet is available for this part.