Honeywell VX80-A2 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 15mA |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 40gf |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | VX |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VX80-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
