Snap acting/limit switch, SPST, momentary, panel mount, featuring silver contacts with a 20A current rating and 125VDC/125VAC voltage rating. This switch offers a mechanical life of 20,000,000 cycles, operating between -55°C and 85°C, with screw terminals for secure connection. Designed for chassis mounting, it includes a 17.86mm depth and a 17.45mm overall depth.
Honeywell WA-2RV178-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 28mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 198mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 160mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA-2RV178-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
