Honeywell WA2G056S103UA technical specifications.
| Diameter | 12.7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon, Conductive Plastic |
| RoHS Compliant | Yes |
| Series | W |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA2G056S103UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.