Honeywell WAN06RNJ technical specifications.
| Frequency | 2.4GHz |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WAN06RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.