Honeywell WGLA1A00BA technical specifications.
| Actuator Type | Rotary |
| Contact Type | Momentary Action |
| Depth | 42mm |
| Length | 102.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WGLA1A00BA to view detailed technical specifications.
No datasheet is available for this part.
