Honeywell WGLA1A02AA1A technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | CE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 97N |
| Operating Position | 0.08inch |
| Ratings | IP67 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WGLA1A02AA1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.