Honeywell WGLA1A02AB technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE |
| Depth | 42mm |
| Height | 138.4mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 16N |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 305mm |
| Pretravel | 0.06inch |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WGLA1A02AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
