Honeywell WGLA1A04AA4J technical specifications.
| Actuator Type | Rotary |
| Approvals | CE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WGLA1A04AA4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.