Honeywell WGLA1A04AC technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | CE |
| Differential Travel | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 97N |
| Operating Position | 0.08inch |
| Overtravel | 435mm |
| Package Quantity | 1 |
| Pretravel | 0.08inch |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Conduit |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WGLA1A04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
