Honeywell WGLA1A11AB technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WGLA1A11AB to view detailed technical specifications.
No datasheet is available for this part.