Honeywell WLS1A00AC technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 1779N |
| Operating Position | 0.03inch |
| Overtravel | 483mm |
| Pretravel | 178mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A00AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.