
The Honeywell WLS1A00AD is a panel mount limit switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an operating force of 1779N and an operating position of 0.04inch. The switch is rated for IP67 and is CE approved. It is also RoHS compliant and has a throw configuration of SPDT.
Honeywell WLS1A00AD technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | CE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 1779N |
| Operating Position | 0.04inch |
| Overtravel | 483mm |
| Pretravel | 178mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A00AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.