Honeywell WLS1A00BC technical specifications.
| Actuator Type | Rotary |
| Depth | 4.2mm |
| Length | 1.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| Width | 1.745mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A00BC to view detailed technical specifications.
No datasheet is available for this part.