The WLS Series On-Mom SPDT Panel Mount Limit Switch from Honeywell operates between -40°C and 85°C. It features a waterproof, dust-tight IP67 rating. The switch is available in a bulk packaging configuration with a single unit per package.
Honeywell WLS1A00BE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WLS1A00BE to view detailed technical specifications.
No datasheet is available for this part.