The WLS Series Limit Switch is a screw mount switch with a maximum operating temperature of 85°C and IP67 rating for waterproof and dust tight operation. It has a mechanical life of 50 million cycles and is RoHS compliant. The switch is available in a bulk packaging option and has a throw configuration of SPDT with an on-mom switch function.
Honeywell WLS1A01AD technical specifications.
| Approvals | CE |
| Depth | 44.32mm |
| Length | 41.15mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 1779N |
| Operating Position | 0.04inch |
| Orientation | Straight |
| Overtravel | 483mm |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A01AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.