The WLS1A02BA1B is a rotary on-mom SPDT switch from Honeywell, rated for operation between -40°C and 85°C. It features a panel mount design and meets IP67, waterproof, and dust-tight ratings. This switch is part of the WLS series and is available in bulk packaging.
Honeywell WLS1A02BA1B technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WLS1A02BA1B to view detailed technical specifications.
No datasheet is available for this part.