Honeywell WLS1A11AQ-P01 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3113N |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WLS1A11AQ-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.