Honeywell WLS1A11BQBT3 technical specifications.
| Approvals | CE |
| Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | WLS |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A11BQBT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.