Honeywell WOI1A00B technical specifications.
| Depth | 66mm |
| Length | 130mm |
| Max Operating Temperature | 50°C |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | Limitless |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WOI1A00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.