Honeywell WPB1 technical specifications.
| Color | Silver |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Operating Force | 0.5N |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WPB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
