Honeywell WPS1A12AGP1PEP0N technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 800psi |
| Accuracy | ±2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Port Type | Male |
| Port Size | 1/2 NPT |
| IP Rating | IP65/IP67 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell WPS1A12AGP1PEP0N to view detailed technical specifications.
No datasheet is available for this part.