Honeywell WPS1A12BGP3BKM1X technical specifications.
| Operating Pressure Range | 0bar to 689.5bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum Supply Current | 230mA |
| Port Type | Female |
| Port Size | 1/4 NPT |
| Electrical Termination | Cable |
| IP Rating | IP65/IP67 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 3.6V |
Download the complete datasheet for Honeywell WPS1A12BGP3BKM1X to view detailed technical specifications.
No datasheet is available for this part.