Honeywell WW1A04A-D7 technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Max Current Rating | 16@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Actuator Style | Plunger |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell WW1A04A-D7 to view detailed technical specifications.
No datasheet is available for this part.