Honeywell WW2K29H-D9 technical specifications.
| Actuator Length | 125mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Mount | Panel |
| Operating Force | 0.5N |
| Operating Position | 35mm |
| Overtravel | 50mm |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | 3P |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WW2K29H-D9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
