Honeywell WZ-1RW84354-D690 technical specifications.
| Depth | 17.45mm |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 480V |
| Mount | Screw |
| Operating Force | 0.21N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 27.22g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WZ-1RW84354-D690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.