
Honeywell WZ-2RQ214-A2 technical specifications.
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 3.61N |
| Orientation | Straight |
| Throw Configuration | SPST |
| Weight | 39.01g |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell WZ-2RQ214-A2 to view detailed technical specifications.
No datasheet is available for this part.