This SPST screw mount switch features a silver contact material and a plastic body. It has a maximum operating temperature range of -55°C to 85°C and can withstand a maximum voltage rating of 480V AC and 250V DC. The switch is designed for screw mount applications and has a throw configuration of SPST. It is also RoHS compliant.
Honeywell WZ-3RW8221555514T-S technical specifications.
| Actuator Length | 267mm |
| Contact Material | Silver |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 278N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WZ-3RW8221555514T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
