The XCA400.3DN is a differential pressure sensor from Honeywell, designed to measure pressures within the range of 0psi to 0.3psi. It operates within a temperature range of -25°C to 85°C and can withstand a maximum overload pressure of 0.9psi. The sensor requires a supply voltage between 3V and 16V, with a typical operating voltage of 5V. It is a board-mount device with a 4-pin configuration.
Honeywell XCA400.3DN technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 0.3psi |
| Maximum Overload Pressure | 0.9psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell XCA400.3DN to view detailed technical specifications.
No datasheet is available for this part.