The XPC05DFC differential pressure sensor from Honeywell is a board-mount device designed for measuring pressures in the range of 0 to 5psi. It can withstand overload pressures of up to 15psi. The sensor operates within a temperature range of -25°C to 85°C and requires a supply voltage between 3 and 16 volts. The output voltage is proportional to the measured pressure, ranging from 0 to 0.06 volts.
Honeywell XPC05DFC technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 15psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.06V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
Download the complete datasheet for Honeywell XPC05DFC to view detailed technical specifications.
No datasheet is available for this part.