The XPC150DTH differential pressure sensor from Honeywell operates within a pressure range of 0 to 150psi and can withstand overload pressures up to 250psi. It is designed to function within a supply voltage range of 3 to 16 volts and maintains an output voltage of 0 to 0.09 volts. The device is suitable for use in gas media and has a typical operating supply voltage of 12 volts. The XPC150DTH is a board-mountable component with a 4-pin configuration and is suitable for use in temperatures ranging from -25 to 85 degrees Celsius.
Honeywell XPC150DTH technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.09V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
Download the complete datasheet for Honeywell XPC150DTH to view detailed technical specifications.
No datasheet is available for this part.