Honeywell XPC30DFC technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 90psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.09V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
Download the complete datasheet for Honeywell XPC30DFC to view detailed technical specifications.
No datasheet is available for this part.