The XPC30GFSH is a 4-pin pressure sensor from Honeywell with a gage pressure range of 0 to 30psi and a maximum overload pressure of 90psi. It operates within a temperature range of -25 to 85 degrees Celsius and requires a supply voltage between 3 and 16 volts. The typical operating supply voltage is 12 volts, and the maximum supply current is 3.5 milliamps. The sensor is designed for use with gas media and is a board-mount device.
Honeywell XPC30GFSH technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 90psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell XPC30GFSH to view detailed technical specifications.
No datasheet is available for this part.