The XPC60DFC differential pressure sensor from Honeywell is a board-mount device designed for use in gas media. It operates within a temperature range of -25°C to 85°C and can withstand pressures up to 180psi. The sensor's output voltage ranges from 0 to 0.09V, with a typical operating supply voltage of 12V and a maximum supply voltage of 16V. The device has a 4-pin configuration and is suitable for use in environmental sensing applications.
Honeywell XPC60DFC technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 180psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.09V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
Download the complete datasheet for Honeywell XPC60DFC to view detailed technical specifications.
No datasheet is available for this part.