The XPC60GBFH is a gage pressure sensor from Honeywell, designed to measure pressures between 0 and 60psi. It operates within a temperature range of -25 to 85°C and can withstand overload pressures of up to 180psi. This device is suitable for use with gas media and has a typical operating supply voltage of 12V, with a minimum and maximum supply voltage of 3V and 16V, respectively. The sensor has a 4-pin package and is designed for board mounting.
Honeywell XPC60GBFH technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 180psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.09V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell XPC60GBFH to view detailed technical specifications.
No datasheet is available for this part.