The XPC60GFH is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 60psi and a maximum overload pressure of 180psi. It operates within a temperature range of -25 to 85 degrees Celsius and requires a supply voltage between 3 and 16 volts. The device draws a maximum supply current of 3.5 milliamps and is available in a 4-pin package.
Honeywell XPC60GFH technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 180psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell XPC60GFH to view detailed technical specifications.
No datasheet is available for this part.