The XPCL10GFC is a gage pressure sensor with a pressure range of 0 to 10 inches of water, operating over a supply voltage of 3 to 16 volts. It is designed to operate within a temperature range of -25 to 85 degrees Celsius. The device is suitable for use with gas media and has a typical operating supply voltage of 12 volts. The sensor has a 4-pin configuration and is designed for board mount applications.
Honeywell XPCL10GFC technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.02V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell XPCL10GFC to view detailed technical specifications.
No datasheet is available for this part.